
PLC24M4B0A1 | |
|---|---|
DigiKey Part Number | 4306-PLC24M4B0A1-ND |
Manufacturer | |
Manufacturer Product Number | PLC24M4B0A1 |
Description | PLC24M4B0A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 600VAC |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 47,35786 € | 663,01 € |
| Unit Price without VAT: | 47,35786 € |
|---|---|
| Unit Price with VAT: | 56,35585 € |

