
PLC24M1000 | |
|---|---|
DigiKey Part Number | 4306-PLC24M1000-ND |
Manufacturer | |
Manufacturer Product Number | PLC24M1000 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane |
Category | Number of Positions 24 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 7,46667 € | 649,60 € |
| Unit Price without VAT: | 7,46667 € |
|---|---|
| Unit Price with VAT: | 8,88534 € |

