
PLC18M3N0C2 | |
|---|---|
DigiKey Part Number | 4306-PLC18M3N0C2-ND |
Manufacturer | |
Manufacturer Product Number | PLC18M3N0C2 |
Description | BACKPLANE CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Header, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 23A |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 57,26273 € | 629,89 € |
| Unit Price without VAT: | 57,26273 € |
|---|---|
| Unit Price with VAT: | 68,14265 € |

