
PLC16W4F0000 | |
|---|---|
DigiKey Part Number | 4306-PLC16W4F0000-ND |
Manufacturer | |
Manufacturer Product Number | PLC16W4F0000 |
Description | PLC16W4F0000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 16 | |
Pitch | 0.158" (4.01mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 9,64132 € | 655,61 € |
| Unit Price without VAT: | 9,64132 € |
|---|---|
| Unit Price with VAT: | 11,47317 € |

