
PLC09M400A1 | |
|---|---|
DigiKey Part Number | 4306-PLC09M400A1-ND |
Manufacturer | |
Manufacturer Product Number | PLC09M400A1 |
Description | PLC09M400A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Connector Style Power | Color Blue |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 13,74766 € | 646,14 € |
| Unit Price without VAT: | 13,74766 € |
|---|---|
| Unit Price with VAT: | 16,35972 € |

