
PLC09M10140 | |
|---|---|
DigiKey Part Number | 4306-PLC09M10140-ND |
Manufacturer | |
Manufacturer Product Number | PLC09M10140 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 9 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,36650 € | 647,33 € |
| Unit Price without VAT: | 32,36650 € |
|---|---|
| Unit Price with VAT: | 38,51614 € |

