
PLC09F7050/AA | |
|---|---|
DigiKey Part Number | 4306-PLC09F7050/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC09F7050/AA |
Description | PLC09F7050/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Category | Number of Positions 9 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Features Board Lock |
Connector Style Power | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 18,44167 € | 663,90 € |
| Unit Price without VAT: | 18,44167 € |
|---|---|
| Unit Price with VAT: | 21,94559 € |

