
PLC09F0000 | |
|---|---|
DigiKey Part Number | 4306-PLC09F0000-ND |
Manufacturer | |
Manufacturer Product Number | PLC09F0000 |
Description | PLC09F0000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Housing for Female Contacts Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Contacts | |
Connector Style | Backplane | |
Number of Positions | 9 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Board Lock | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 10 | 7,95300 € | 79,53 € |
| 25 | 7,45480 € | 186,37 € |
| 50 | 7,09900 € | 354,95 € |
| 100 | 6,76020 € | 676,02 € |
| 250 | 6,33720 € | 1.584,30 € |
| 500 | 6,03496 € | 3.017,48 € |
| 1.000 | 5,74723 € | 5.747,23 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |


