
PLBH06F93ST30A1 | |
|---|---|
DigiKey Part Number | 4306-PLBH06F93ST30A1-ND |
Manufacturer | |
Manufacturer Product Number | PLBH06F93ST30A1 |
Description | PLBH06F93ST30A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Sockets Through Hole Blue Power |
Category | Number of Columns 3 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard-to-Motherboard | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Current Rating (Amps) 32A |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 30,48318 € | 670,63 € |
| Unit Price without VAT: | 30,48318 € |
|---|---|
| Unit Price with VAT: | 36,27498 € |

