
PLB3W3M1ST200 | |
|---|---|
DigiKey Part Number | 4306-PLB3W3M1ST200-ND |
Manufacturer | |
Manufacturer Product Number | PLB3W3M1ST200 |
Description | PLB3W3M1ST200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 3 | |
Pitch | 0.540" (13.72mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 7,88373 € | 654,35 € |
| Unit Price without VAT: | 7,88373 € |
|---|---|
| Unit Price with VAT: | 9,38164 € |

