
PLB16M4B0C1 | |
|---|---|
DigiKey Part Number | 4306-PLB16M4B0C1-ND |
Manufacturer | |
Manufacturer Product Number | PLB16M4B0C1 |
Description | PLB16M4B0C1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Plug, Male Pins Through Hole Blue Power |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 8 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Power | Color Blue |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 60,42909 € | 664,72 € |
| Unit Price without VAT: | 60,42909 € |
|---|---|
| Unit Price with VAT: | 71,91062 € |

