
PLB16M1ST200 | |
|---|---|
DigiKey Part Number | 4306-PLB16M1ST200-ND |
Manufacturer | |
Manufacturer Product Number | PLB16M1ST200 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 16 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,23213 € | 658,57 € |
| Unit Price without VAT: | 8,23213 € |
|---|---|
| Unit Price with VAT: | 9,79623 € |

