
PLB16M10140 | |
|---|---|
DigiKey Part Number | 4306-PLB16M10140-ND |
Manufacturer | |
Manufacturer Product Number | PLB16M10140 |
Description | PLB16M10140 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 36,04579 € | 684,87 € |
| Unit Price without VAT: | 36,04579 € |
|---|---|
| Unit Price with VAT: | 42,89449 € |

