
PLB16F92ST20C1 | |
|---|---|
DigiKey Part Number | 4306-PLB16F92ST20C1-ND |
Manufacturer | |
Manufacturer Product Number | PLB16F92ST20C1 |
Description | BACKPLANE CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Receptacle, Female Sockets Through Hole Blue Power |
Category | Number of Columns 8 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Current Rating (Amps) 25A |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 88,67400 € | 886,74 € |
| Unit Price without VAT: | 88,67400 € |
|---|---|
| Unit Price with VAT: | 105,52206 € |

