Image for PLB16F32ST30A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB16F32ST30A1

DigiKey Part Number
4306-PLB16F32ST30A1-ND
Manufacturer
Manufacturer Product Number
PLB16F32ST30A1
Description
PLB16F32ST30A1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Connector Receptacle, Female Sockets Through Hole Blue Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol Positronic
Number of Columns
8
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Board Lock
Connector Usage
Backplane
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
Flash
Connector Style
Power
Color
Blue
Number of Positions
16
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.197" (5.00mm)
Voltage Rating
600VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1447,03571 €658,50 €
Unit Price without VAT:47,03571 €
Unit Price with VAT:55,97249 €