
PLB12M4BN0C2 | |
|---|---|
DigiKey Part Number | 4306-PLB12M4BN0C2-ND |
Manufacturer | |
Manufacturer Product Number | PLB12M4BN0C2 |
Description | PLB12M4BN0C2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Amphenol Positronic | Termination Solder |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 25A |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 51,22308 € | 665,90 € |
| Unit Price without VAT: | 51,22308 € |
|---|---|
| Unit Price with VAT: | 60,95547 € |

