
PLB12F3N0A1 | |
|---|---|
DigiKey Part Number | 4306-PLB12F3N0A1-ND |
Manufacturer | |
Manufacturer Product Number | PLB12F3N0A1 |
Description | PLB12F3N0A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Receptacle, Female Sockets Through Hole Blue Power |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 12 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Current Rating (Amps) 25A |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 37,72111 € | 678,98 € |
| Unit Price without VAT: | 37,72111 € |
|---|---|
| Unit Price with VAT: | 44,88812 € |

