



PLB12F0000 | |
|---|---|
DigiKey Part Number | 4306-PLB12F0000-ND |
Manufacturer | |
Manufacturer Product Number | PLB12F0000 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 12 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| 10 | 6,92800 € | 69,28 € |
| 25 | 6,49360 € | 162,34 € |
| 50 | 6,18340 € | 309,17 € |
| 100 | 5,88830 € | 588,83 € |
| 250 | 5,51972 € | 1.379,93 € |
| 500 | 5,25646 € | 2.628,23 € |
| 1.000 | 5,00586 € | 5.005,86 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |

