
PLB10W2F93ST30A1 | |
|---|---|
DigiKey Part Number | 4306-PLB10W2F93ST30A1-ND |
Manufacturer | |
Manufacturer Product Number | PLB10W2F93ST30A1 |
Description | PLB10W2F93ST30A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Columns 6 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard-to-Motherboard | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Current Rating (Amps) 7.5A |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.158" (4.01mm) | Voltage Rating 600VAC |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 46,99000 € | 657,86 € |
| Unit Price without VAT: | 46,99000 € |
|---|---|
| Unit Price with VAT: | 55,91810 € |

