
PLB08M300A2 | |
|---|---|
DigiKey Part Number | 4306-PLB08M300A2-ND |
Manufacturer | |
Manufacturer Product Number | PLB08M300A2 |
Description | PLB08M300A2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 600VAC |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 14,40200 € | 648,09 € |
| Unit Price without VAT: | 14,40200 € |
|---|---|
| Unit Price with VAT: | 17,13838 € |

