
PLB08M10810 | |
|---|---|
DigiKey Part Number | 4306-PLB08M10810-ND |
Manufacturer | |
Manufacturer Product Number | PLB08M10810 |
Description | PLB08M10810 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 17,27500 € | 656,45 € |
| Unit Price without VAT: | 17,27500 € |
|---|---|
| Unit Price with VAT: | 20,55725 € |

