
PLB08F0050 | |
|---|---|
DigiKey Part Number | 4306-PLB08F0050-ND |
Manufacturer | |
Manufacturer Product Number | PLB08F0050 |
Description | PLB08F0050 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 8 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,99000 € | 19,99 € |
| 10 | 16,98800 € | 169,88 € |
| 25 | 15,92480 € | 398,12 € |
| 50 | 15,16480 € | 758,24 € |
| 100 | 14,44150 € | 1.444,15 € |
| 250 | 13,53824 € | 3.384,56 € |
| 500 | 12,89292 € | 6.446,46 € |
| Unit Price without VAT: | 19,99000 € |
|---|---|
| Unit Price with VAT: | 23,78810 € |

