
PLB06M4BN0A2 | |
|---|---|
DigiKey Part Number | 4306-PLB06M4BN0A2-ND |
Manufacturer | |
Manufacturer Product Number | PLB06M4BN0A2 |
Description | PLB06M4BN0A2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Connector Style Power | Color Blue |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 19,69182 € | 649,83 € |
| Unit Price without VAT: | 19,69182 € |
|---|---|
| Unit Price with VAT: | 23,43327 € |

