
PLB06M0000 | |
|---|---|
DigiKey Part Number | 4306-PLB06M0000-ND |
Manufacturer | |
Manufacturer Product Number | PLB06M0000 |
Description | PLB06M0000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 6 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,86700 € | 48,67 € |
| 25 | 4,56240 € | 114,06 € |
| 50 | 4,34440 € | 217,22 € |
| 100 | 4,13700 € | 413,70 € |
| 250 | 3,87800 € | 969,50 € |
| 500 | 3,69302 € | 1.846,51 € |
| 1.000 | 3,51690 € | 3.516,90 € |
| 2.500 | 3,29700 € | 8.242,50 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

