
PLB06F10140 | |
|---|---|
DigiKey Part Number | 4306-PLB06F10140-ND |
Manufacturer | |
Manufacturer Product Number | PLB06F10140 |
Description | PLB06F10140 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Features Board Lock |
Connector Style Power | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 31,87950 € | 637,59 € |
| Unit Price without VAT: | 31,87950 € |
|---|---|
| Unit Price with VAT: | 37,93661 € |

