
PLAH06M3N0A2 | |
|---|---|
DigiKey Part Number | 4306-PLAH06M3N0A2-ND |
Manufacturer | |
Manufacturer Product Number | PLAH06M3N0A2 |
Description | PLAH06M3N0A2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Plug, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Positronic | Number of Columns 6 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 42A |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 19,09600 € | 668,36 € |
| Unit Price without VAT: | 19,09600 € |
|---|---|
| Unit Price with VAT: | 22,72424 € |

