
PLA08F300A1/AA | |
---|---|
DigiKey Part Number | 4306-PLA08F300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA08F300A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,05000 € | 22,05 € |
10 | 18,74200 € | 187,42 € |
25 | 17,56880 € | 439,22 € |
50 | 16,73040 € | 836,52 € |
100 | 15,93230 € | 1.593,23 € |
250 | 14,93588 € | 3.733,97 € |
500 | 14,22406 € | 7.112,03 € |
Unit Price without VAT: | 22,05000 € |
---|---|
Unit Price with VAT: | 26,23950 € |