
PLA06M0000 | |
|---|---|
DigiKey Part Number | 4306-PLA06M0000-ND |
Manufacturer | |
Manufacturer Product Number | PLA06M0000 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 1 |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Power | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,71600 € | 47,16 € |
| 25 | 4,42080 € | 110,52 € |
| 50 | 4,20960 € | 210,48 € |
| 100 | 4,00860 € | 400,86 € |
| 250 | 3,75764 € | 939,41 € |
| 500 | 3,57836 € | 1.789,18 € |
| 1.000 | 3,40772 € | 3.407,72 € |
| 2.500 | 3,19464 € | 7.986,60 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

