
PLA04F7050 | |
|---|---|
DigiKey Part Number | 4306-PLA04F7050-ND |
Manufacturer | |
Manufacturer Product Number | PLA04F7050 |
Description | PLA04F7050 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Category | Number of Positions 4 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Features Board Lock |
Connector Style Power | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,21900 € | 648,76 € |
| Unit Price without VAT: | 16,21900 € |
|---|---|
| Unit Price with VAT: | 19,30061 € |

