
PLA04F4B0C2/AA | |
|---|---|
DigiKey Part Number | 4306-PLA04F4B0C2/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA04F4B0C2/AA |
Description | PLA04F4B0C2/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Columns 4 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard-to-Motherboard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Current Rating (Amps) 32A |
Number of Positions 4 | Material Flammability Rating UL91 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 38,80706 € | 659,72 € |
| Unit Price without VAT: | 38,80706 € |
|---|---|
| Unit Price with VAT: | 46,18040 € |

