
PLA04F3200C2 | |
|---|---|
DigiKey Part Number | 4306-PLA04F3200C2-ND |
Manufacturer | |
Manufacturer Product Number | PLA04F3200C2 |
Description | PLA04F3200C2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Sockets Through Hole Blue Power |
Category | Number of Rows 1 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Current Rating (Amps) 18A |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 20,05152 € | 661,70 € |
| Unit Price without VAT: | 20,05152 € |
|---|---|
| Unit Price with VAT: | 23,86131 € |

