
PLA03F3ST20C2 | |
|---|---|
DigiKey Part Number | 4306-PLA03F3ST20C2-ND |
Manufacturer | |
Manufacturer Product Number | PLA03F3ST20C2 |
Description | PLA03F3ST20C2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Sockets Through Hole Blue Power |
Category | Number of Rows 1 |
Manufacturer Amphenol Positronic | Number of Columns 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard-to-Motherboard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 600VAC |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 24,26593 € | 655,18 € |
| Unit Price without VAT: | 24,26593 € |
|---|---|
| Unit Price with VAT: | 28,87646 € |

