
PCIM33W18F8000 | |
|---|---|
DigiKey Part Number | 4306-PCIM33W18F8000-ND |
Manufacturer | |
Manufacturer Product Number | PCIM33W18F8000 |
Description | PCIM33W18F8000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Backplane | |
Number of Positions | 33 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 7,43693 € | 654,45 € |
| Unit Price without VAT: | 7,43693 € |
|---|---|
| Unit Price with VAT: | 8,84995 € |

