
PCIM30W15F8000 | |
|---|---|
DigiKey Part Number | 4306-PCIM30W15F8000-ND |
Manufacturer | |
Manufacturer Product Number | PCIM30W15F8000 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Connector Style Backplane |
Manufacturer Amphenol Positronic | Number of Positions 30 |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 7,52586 € | 654,75 € |
| Unit Price without VAT: | 7,52586 € |
|---|---|
| Unit Price with VAT: | 8,95577 € |

