


PCIH47F8000 | |
|---|---|
DigiKey Part Number | 4306-PCIH47F8000-ND |
Manufacturer | |
Manufacturer Product Number | PCIH47F8000 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
EDA/CAD Models | PCIH47F8000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Backplane | |
Number of Positions | 47 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,02000 € | 12,02 € |
| 10 | 10,22000 € | 102,20 € |
| 25 | 9,57960 € | 239,49 € |
| 50 | 9,12200 € | 456,10 € |
| 100 | 8,68680 € | 868,68 € |
| 250 | 8,14328 € | 2.035,82 € |
| 500 | 7,75500 € | 3.877,50 € |
| 1.000 | 7,38533 € | 7.385,33 € |
| Unit Price without VAT: | 12,02000 € |
|---|---|
| Unit Price with VAT: | 14,30380 € |


