
PCIB24W9F9300A1 | |
|---|---|
DigiKey Part Number | 4306-PCIB24W9F9300A1-ND |
Manufacturer | |
Manufacturer Product Number | PCIB24W9F9300A1 |
Description | PCIB24W9F9300A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIB24W9F9300A1 Models |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 15 Signal, 9 Power |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Connector Style CompactPCI® | Color Blue |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,06440 € | 876,61 € |
| Unit Price without VAT: | 35,06440 € |
|---|---|
| Unit Price with VAT: | 41,72664 € |

