
PCIB24W9F400C1 | |
|---|---|
DigiKey Part Number | 4306-PCIB24W9F400C1-ND |
Manufacturer | |
Manufacturer Product Number | PCIB24W9F400C1 |
Description | PCIB24W9F400C1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 11 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1000VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 80,39480 € | 2.009,87 € |
| Unit Price without VAT: | 80,39480 € |
|---|---|
| Unit Price with VAT: | 95,66981 € |

