Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ORD37F00000 | |
|---|---|
DigiKey Part Number | 4306-ORD37F00000-ND |
Manufacturer | |
Manufacturer Product Number | ORD37F00000 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 500 |
Number of Positions 37 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-284P | Amphenol Positronic | 0 | 4306-M24308/2-284P-ND | 30,00760 € | Parametric Equivalent |
| M24308/2-485F | Amphenol Positronic | 0 | 4306-M24308/2-485F-ND | 9,59387 € | Parametric Equivalent |
| M24308/2-485P | Amphenol Positronic | 0 | 4306-M24308/2-485P-ND | 35,31320 € | Parametric Equivalent |
| M24308/2-485Z | Amphenol Positronic | 0 | 4306-M24308/2-485Z-ND | 9,59387 € | Parametric Equivalent |
| M24308/2-610 | Amphenol Positronic | 0 | 4306-M24308/2-610-ND | 203,45560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,82550 € | 656,51 € |
| Unit Price without VAT: | 32,82550 € |
|---|---|
| Unit Price with VAT: | 39,06235 € |

