Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ORD15F100ES | |
|---|---|
DigiKey Part Number | 4306-ORD15F100ES-ND |
Manufacturer | |
Manufacturer Product Number | ORD15F100ES |
Description | ORD15F100ES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVD15S100E0 | Amphenol Positronic | 0 | 4306-EVD15S100E0-ND | 129,26100 € | Parametric Equivalent |
| EVD15S100E20 | Amphenol Positronic | 0 | 4306-EVD15S100E20-ND | 114,75400 € | Parametric Equivalent |
| ORD15F100E0 | Amphenol Positronic | 0 | 4306-ORD15F100E0-ND | 50,98154 € | Parametric Equivalent |
| ORD15F100E0/AA | Amphenol Positronic | 0 | 4306-ORD15F100E0/AA-ND | 53,12615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 62,24909 € | 684,74 € |
| Unit Price without VAT: | 62,24909 € |
|---|---|
| Unit Price with VAT: | 74,07642 € |

