Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD78M5R2000 | |
|---|---|
DigiKey Part Number | 4306-ODD78M5R2000-ND |
Manufacturer | |
Manufacturer Product Number | ODD78M5R2000 |
Description | ODD78M5R2000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 4 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78M4B30T20 | Amphenol Positronic | 0 | 4306-DD78M4B30T20-ND | 134,19200 € | Parametric Equivalent |
| DD78M4B30T20/AA | Amphenol Positronic | 0 | 4306-DD78M4B30T20/AA-ND | 150,03300 € | Parametric Equivalent |
| DD78M4B30T2S | Amphenol Positronic | 0 | 4306-DD78M4B30T2S-ND | 141,64400 € | Parametric Equivalent |
| DD78M4B30T2S-15 | Amphenol Positronic | 0 | 4306-DD78M4B30T2S-15-ND | 265,04600 € | Parametric Equivalent |
| DD78M4B30T2S-50 | Amphenol Positronic | 0 | 4306-DD78M4B30T2S-50-ND | 330,99400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 139,29900 € | 1.392,99 € |
| Unit Price without VAT: | 139,29900 € |
|---|---|
| Unit Price with VAT: | 165,76581 € |

