Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD26M100ES-14 | |
|---|---|
DigiKey Part Number | 4306-ODD26M100ES-14-ND |
Manufacturer | |
Manufacturer Product Number | ODD26M100ES-14 |
Description | ODD26M100ES-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26M100E0 | Amphenol Positronic | 0 | 4306-DD26M100E0-ND | 52,18400 € | Parametric Equivalent |
| DD26M100E0/AA | Amphenol Positronic | 0 | 4306-DD26M100E0/AA-ND | 51,09100 € | Parametric Equivalent |
| DD26M100E20 | Amphenol Positronic | 0 | 4306-DD26M100E20-ND | 49,35600 € | Parametric Equivalent |
| DD26M100E20/AA | Amphenol Positronic | 0 | 4306-DD26M100E20/AA-ND | 49,35600 € | Parametric Equivalent |
| DD26M100E2S | Amphenol Positronic | 0 | 4306-DD26M100E2S-ND | 56,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 70,87400 € | 708,74 € |
| Unit Price without VAT: | 70,87400 € |
|---|---|
| Unit Price with VAT: | 84,34006 € |

