Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD15F1F000 | |
|---|---|
DigiKey Part Number | 4306-ODD15F1F000-ND |
Manufacturer | |
Manufacturer Product Number | ODD15F1F000 |
Description | ODD15F1F000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15S10000 | Amphenol Positronic | 11 | 4306-DD15S10000-ND | 52,33000 € | Parametric Equivalent |
| DD15S10000-14 | Amphenol Positronic | 0 | 4306-DD15S10000-14-ND | 66,08600 € | Parametric Equivalent |
| DD15S10000-50 | Amphenol Positronic | 0 | 4306-DD15S10000-50-ND | 85,66400 € | Parametric Equivalent |
| DD15S10000/AA | Amphenol Positronic | 503 | 4306-DD15S10000/AA-ND | 25,30000 € | Parametric Equivalent |
| DD15S10000/AA-14 | Amphenol Positronic | 0 | 4306-DD15S10000/AA-14-ND | 66,08600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 38,27056 € | 688,87 € |
| Unit Price without VAT: | 38,27056 € |
|---|---|
| Unit Price with VAT: | 45,54197 € |



