Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD104F4R2000-14 | |
|---|---|
DigiKey Part Number | 4306-ODD104F4R2000-14-ND |
Manufacturer | |
Manufacturer Product Number | ODD104F4R2000-14 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.314" (7.98mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 5 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 6 | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODD104F4B30TX | Amphenol Positronic | 0 | 4306-ODD104F4B30TX-ND | 229,94400 € | Parametric Equivalent |
| ODD104F4B30TX/AA | Amphenol Positronic | 0 | 4306-ODD104F4B30TX/AA-ND | 229,94400 € | Parametric Equivalent |
| ODD104F4R200S | Amphenol Positronic | 0 | 4306-ODD104F4R200S-ND | 235,04900 € | Parametric Equivalent |
| ODD104F4R200X/AA | Amphenol Positronic | 0 | 4306-ODD104F4R200X/AA-ND | 195,43100 € | Parametric Equivalent |
| ODD104F4R70T20 | Amphenol Positronic | 0 | 4306-ODD104F4R70T20-ND | 233,41400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 361,55300 € | 3.615,53 € |
| Unit Price without VAT: | 361,55300 € |
|---|---|
| Unit Price with VAT: | 430,24807 € |

