Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD104F10ANE0 | |
|---|---|
DigiKey Part Number | 4306-ODD104F10ANE0-ND |
Manufacturer | |
Manufacturer Product Number | ODD104F10ANE0 |
Description | ODD104F10ANE0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 5 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 6 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104S10GES-50 | Amphenol Positronic | 0 | 4306-DD104S10GES-50-ND | 741,15000 € | Parametric Equivalent |
| ODD104F10ANE0/AA | Amphenol Positronic | 0 | 4306-ODD104F10ANE0/AA-ND | 449,47000 € | Parametric Equivalent |
| ODD104F10ANES/AA | Amphenol Positronic | 0 | 4306-ODD104F10ANES/AA-ND | 458,60700 € | Parametric Equivalent |
| ODD104F10GES | Amphenol Positronic | 0 | 4306-ODD104F10GES-ND | 376,58000 € | Parametric Equivalent |
| SDD104S10ANEG/AA | Amphenol Positronic | 0 | 4306-SDD104S10ANEG/AA-ND | 640,81400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 449,47000 € | 4.494,70 € |
| Unit Price without VAT: | 449,47000 € |
|---|---|
| Unit Price with VAT: | 534,86930 € |

