
ODD104F0000X | |
|---|---|
DigiKey Part Number | 4306-ODD104F0000X-ND |
Manufacturer | |
Manufacturer Product Number | ODD104F0000X |
Description | ODD104F0000X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 104 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 500 |
Number of Positions 104 | Dielectric Material Polyester, Glass Filled |
Number of Rows 5 | Color Black |
Shell Size, Connector Layout 6 | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 59,84091 € | 658,25 € |
| Unit Price without VAT: | 59,84091 € |
|---|---|
| Unit Price with VAT: | 71,21068 € |

