Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD104F0000X/AA | |
|---|---|
DigiKey Part Number | 4306-ODD104F0000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD104F0000X/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 104 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 104 | Dielectric Material Polyester, Glass Filled |
Number of Rows 5 | Color Black |
Shell Size, Connector Layout 6 | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-291F | Amphenol Positronic | 0 | 4306-M24308/2-291F-ND | 25,63880 € | Parametric Equivalent |
| M24308/2-291P | Amphenol Positronic | 0 | 4306-M24308/2-291P-ND | 61,20160 € | Parametric Equivalent |
| M24308/2-291Z | Amphenol Positronic | 0 | 4306-M24308/2-291Z-ND | 37,65520 € | Parametric Equivalent |
| M24308/2-492F | Amphenol Positronic | 0 | 4306-M24308/2-492F-ND | 46,11080 € | Parametric Equivalent |
| M24308/2-492P | Amphenol Positronic | 0 | 4306-M24308/2-492P-ND | 51,70280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 59,84091 € | 658,25 € |
| Unit Price without VAT: | 59,84091 € |
|---|---|
| Unit Price with VAT: | 71,21068 € |

