
MW845N | |
|---|---|
DigiKey Part Number | 4306-MW845N-ND |
Manufacturer | |
Manufacturer Product Number | MW845N |
Description | CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,71664 € | 679,16 € |
| Unit Price without VAT: | 2,71664 € |
|---|---|
| Unit Price with VAT: | 3,23280 € |

