
MS8122D | |
|---|---|
DigiKey Part Number | 4306-MS8122D-ND |
Manufacturer | |
Manufacturer Product Number | MS8122D |
Description | MS8122D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 878 | 0,77612 € | 681,43 € |
| Unit Price without VAT: | 0,77612 € |
|---|---|
| Unit Price with VAT: | 0,92358 € |

