
MS8022D | |
|---|---|
DigiKey Part Number | 4306-MS8022D-ND |
Manufacturer | |
Manufacturer Product Number | MS8022D |
Description | CONN PIN 22AWG GOLD SOLDER CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Cup 22 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.191 | 0,60439 € | 719,83 € |
| Unit Price without VAT: | 0,60439 € |
|---|---|
| Unit Price with VAT: | 0,71922 € |

