
MS8022D/AA | |
|---|---|
DigiKey Part Number | 4306-MS8022D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MS8022D/AA |
Description | CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22 AWG Machined |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 22 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72600 € | 7,26 € |
| 100 | 0,61680 € | 61,68 € |
| 1.000 | 0,52421 € | 524,21 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

